This industrial-grade IC features 10 terminals and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.06A. The device is packaged in a TSSOP-10 package, measuring 0.19 inches in width and 0.20 inches in length. It is designed for use in industrial applications.
Micrel SY88923AVKC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.06 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY88923AVKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.