The Micrel SY88973VKI is an industrial-grade IC with a 10-pin package and dual terminal position. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.065A. It is available in an HTSSOP, TSSOP10 package with dimensions of 0.19 inches in width and 0.20 inches in length.
Micrel SY88973VKI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY88973VKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.