The SY88973VMI is an industrial-grade quad UART IC from Micrel, featuring a 16-pin HVQCCN package and a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.065A. The device is designed for specialized telecom applications and is available in a compact HVQCCN package.
Micrel SY88973VMI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY88973VMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.