The SY89295UTI is an industrial-grade quad delay line from Micrel, featuring a nominal propagation delay of 14.8ns. It operates within a supply voltage range of 2.375V to 3.6V and has a maximum power supply current of 220mA. The device is packaged in a 32-pin TQFP with a 7mm x 7mm footprint and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C.
Micrel SY89295UTI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | ACTIVE DELAY LINE |
| Prop. Delay@Nom-Sup | 14.8 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 220 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89295UTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.