The SY89296UMI is an industrial-grade quad delay line from Micrel, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 2.375V to 3.6V and a maximum power supply current of 220mA. The device has 32 terminals and is packaged in a 32-pin VQCCN package. It is designed for use in clock and timing applications.
Micrel SY89296UMI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | ACTIVE DELAY LINE |
| Prop. Delay@Nom-Sup | 14.8 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 220 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89296UMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.