The SY89645LK4GTR is a dual clock driver from Micrel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is a single function, industrial temperature grade, low skew clock driver with a propagation delay of 3 units and a maximum frequency of 650 MHz. It operates on a supply voltage of 3.135 to 3.465 volts and is packaged in a TSSOP-20 package.
Micrel SY89645LK4GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89645 |
| Propagation Delay (tpd) | 3 |
| fmax-Min | 650 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89645LK4GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.