The SY898530UTZTR is a commercial-grade clock driver from Micrel, featuring a 48-pin QUAD S-PQFP-G48 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.465V and 3.135V, respectively. This device is designed for low skew clock driving applications and has a propagation delay of 2 units, with a maximum frequency of 500MHz.
Micrel SY898530UTZTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 898530 |
| Propagation Delay (tpd) | 2 |
| fmax-Min | 500 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY898530UTZTR to view detailed technical specifications.
No datasheet is available for this part.