D/A Converter, 8-Bit, 8 Func, PDIP16
Micro Analog Systems OY MAS9181BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Analog Systems OY MAS9181BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.