This is a 2-terminal, axial-lead transient voltage suppressor diode with a maximum reverse voltage rating of 45.2V and a maximum power dissipation of 5W. It has a nominal breakdown voltage of 43V and a maximum clamping voltage of 59.3V. The diode element is made of silicon and is bidirectional. It is packaged in a DO-201AE package type, which is a 2-pin axial leaded package.
Micro Commercial Components 1.5KE43CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE43CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.