The 1.5KE7.5CA-AP is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 6.4V and a maximum power dissipation of 5W. It has a nominal breakdown voltage of 7.5V and a maximum breakdown voltage of 7.88V. The diode is packaged in a 2-pin axial format with a JEDEC package code of DO-201AE. It is designed for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Micro Commercial Components 1.5KE7.5CA-AP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.3 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE7.5CA-AP to view detailed technical specifications.
No datasheet is available for this part.