The 1.5KE82CA-TP is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 70.1V and a maximum power dissipation of 5W. It features an axial lead package with a JEDEC code of DO-201AE. The diode element is made of silicon and has a nominal breakdown voltage of 82V. It is suitable for applications requiring transient voltage suppression.
Micro Commercial Components 1.5KE82CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 82 |
| Breakdown Voltage-Max | 86.1 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE82CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.