
The 10A01-AP is a single switching diode with a peak reverse repetitive voltage of 50V and a maximum continuous forward current of 10A at 50°C. It has a peak non-repetitive surge current of 400mA and a peak forward voltage of 1V. The diode is available in a through-hole package with a plastic material and a maximum operating temperature range of -55°C to 150°C.
Micro Commercial Components 10A01-AP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case R-6 |
| Package/Case | Case R-6 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.1(Max) |
| Seated Plane Height (mm) | 9.1(Max) |
| Package Diameter (mm) | 9.1(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 10@Ta=50CA |
| Peak Non-Repetitive Surge Current | 400A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 10A01-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.