The 15KP30A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 30V and a maximum non-repetitive peak reverse power dissipation of 15kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a 2-pin axial package that is ROHS compliant and made of plastic. It is suitable for use in applications where high voltage suppression is required.
Micro Commercial Components 15KP30A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 36.69 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 15KP30A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.