This 2-pin axial diode is a bidirectional transient voltage suppressor with a maximum reverse voltage of 90V and a maximum non-repetitive peak reverse power dissipation of 15000W. It operates over a temperature range of -55°C to 175°C and is compliant with ROHS regulations. The diode element is made of silicon and has a maximum power dissipation of 8W.
Micro Commercial Components 15KP90CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 110.1 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 15KP90CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.