
General purpose rectifier diode, 2-pin, silicon construction. Features a maximum repetitive reverse voltage of 100V and a forward average rectified current of 0.3A. Encased in a plastic package, this component is RoHS compliant.
Micro Commercial Components 1N4148WX-TP technical specifications.
| Pin Count | 2 |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4148WX-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.