The 1N4448-TP is a general purpose rectifier diode from Micro Commercial Components. It features a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 100V. The diode is constructed from silicon and has a maximum power dissipation of 0.5W. It is available in a ROHS compliant DO-35 package with an axial terminal position.
Micro Commercial Components 1N4448-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4448-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.