The 1N4744A-TP is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-41 package with two terminals in axial position. The diode has a maximum power dissipation of 1 watt and is constructed from a single zener diode element. The 1N4744A-TP is a discrete semiconductor component suitable for various applications.
Micro Commercial Components 1N4744A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4744A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.