This silicon zener diode features a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 500 milliwatts. It has a unidirectional polarity and is packaged in a 2-pin DO-41 axial configuration. The diode element material is silicon and the diode type is a zener diode.
Micro Commercial Components 1N4751A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4751A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.