This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It has a unidirectional polarity and is packaged in a DO-41 axial lead package. The diode element is made of silicon and is a single zener diode element. It is suitable for use in a variety of applications where a reliable and high-temperature zener diode is required.
Micro Commercial Components 1N4763A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4763A to view detailed technical specifications.
No datasheet is available for this part.