The 1N4937GP-AP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-41 package with an axial terminal position and two terminals. The diode is made of silicon and has a rectifier diode type. It can withstand a maximum reverse voltage of 600 volts.
Micro Commercial Components 1N4937GP-AP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4937GP-AP to view detailed technical specifications.
No datasheet is available for this part.