This is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It is packaged in a 2-pin axial configuration with a DO-35 package code. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications requiring a zener diode with a high power dissipation rating.
Micro Commercial Components 1N5241 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.