This ROHS compliant zener diode features a silicon element and unidirectional polarity. It has a maximum power dissipation of 0.5 watts and is packaged in a glass DO-35 package. The diode is available in a 2-pin axial configuration and is suitable for use in a variety of applications.
Micro Commercial Components 1N5257B-BP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5257B-BP to view detailed technical specifications.
No datasheet is available for this part.