The 1N5343B-TP is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It features a power dissipation of 5W and is packaged in a DO-15 axial package. The diode has a pin count of 2 and is available in a single element configuration. The 1N5343B-TP is suitable for use in a variety of applications where a reliable and high-temperature zener diode is required.
Micro Commercial Components 1N5343B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5343B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.