The 1N5357B-TP is a unidirectional Zener diode with a maximum operating temperature of 150°C. It features a silicon diode element and a DO-15 package with 2 terminals. The device has a maximum power dissipation of 5 watts and is available in an axial configuration.
Micro Commercial Components 1N5357B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5357B-TP to view detailed technical specifications.
No datasheet is available for this part.