The 1N5400GP-AP-HF is a silicon rectifier diode with a maximum reverse voltage of 50V and a maximum operating temperature of 150 degrees Celsius. It has a terminal position of axial and a JEDEC package code of DO-201AD. The diode element material is silicon and the diode type is a rectifier diode. It is available in a 2-terminal configuration.
Micro Commercial Components 1N5400GP-AP-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5400GP-AP-HF to view detailed technical specifications.
No datasheet is available for this part.