This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius. It has a 2-terminal axial configuration and is packaged in a DO-201AD plastic package. The device is compliant with ROHS regulations and is suitable for general-purpose rectification applications.
Micro Commercial Components 1N5407-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5407-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.