This silicon transient voltage suppressor diode features a breakdown voltage of 43V and a maximum breakdown voltage of 45.2V. It has a maximum power dissipation of 5W and is packaged in a plastic axial package. The diode is unidirectional and has a maximum reverse voltage of 36.8V. It is suitable for use in applications where transient voltage suppression is required.
Micro Commercial Components 1N6286A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N6286A to view detailed technical specifications.
No datasheet is available for this part.