This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 100 volts and a maximum power dissipation of 0.5 watts. The diode is packaged in a DO-35 axial package, which is a ROHS compliant package type.
Micro Commercial Components 1N914A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N914A-TP to view detailed technical specifications.
No datasheet is available for this part.