N-Channel Silicon Metal-oxide Semiconductor FET, a dual-element JFET designed for small signal applications. Features a maximum drain current of 0.115A and a drain-source voltage rating of 60V. Operates up to a maximum temperature of 150°C. Housed in a 6-terminal plastic package.
Micro Commercial Components 2N7002DW-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 2N7002DW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.