
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 30V collector-emitter voltage and 0.8A maximum DC collector current. This single-element transistor is housed in a 3-pin SOT-23 plastic package with gull-wing leads, measuring 3.04mm(Max) length and 1.4mm(Max) width. Offers a minimum DC current gain of 160 at 100mA and 1V, with a typical transition frequency of 250MHz. Operates across a temperature range of -55°C to 150°C.
Micro Commercial Components 2SA1298-Y technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.12(Max) |
| Seated Plane Height (mm) | 1.22(Max) |
| Pin Pitch (mm) | 1.03(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 35V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 0.8A |
| Maximum Power Dissipation | 200mW |
| Minimum DC Current Gain | 160@100mA@1V |
| Maximum Transition Frequency | 250(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 2SA1298-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.