The 3KP170-B is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 170V and a maximum non-repetitive peak reverse power dissipation of 3000W. It features an axial package with two terminals and is made from silicon. The diode is suitable for transient voltage suppression applications and has a breakdown voltage range of 189V to 231V.
Micro Commercial Components 3KP170-B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 231 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 3KP170-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.