The 3SMBJ5919B is a unidirectional zener diode with a silicon element material and a maximum power dissipation of 3W. It features a DO-214AA package with 2 pins and a terminal position of dual. The diode is suitable for applications requiring a unidirectional zener diode with a high power dissipation rating.
Micro Commercial Components 3SMBJ5919B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 3SMBJ5919B to view detailed technical specifications.
No datasheet is available for this part.