
The 3SMBJ5949B-TP is a single Zener diode with a nominal voltage of 100V and a tolerance of 5%. It has a maximum Zener impedance of 250 and a maximum reverse leakage current of 1mA. The diode is packaged in an SMB lead-frame SMT package and is rated for a maximum power dissipation of 3000mW. It operates over a temperature range of -55°C to 150°C.
Micro Commercial Components 3SMBJ5949B-TP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.7(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.44(Max) |
| Seated Plane Height (mm) | 2.64(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Configuration | Single |
| Nominal Zener Voltage | 100V |
| Maximum Zener Impedance | 250Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 3000mW |
| Maximum Reverse Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 3SMBJ5949B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.