The 5KP110CA-TP is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is made of silicon and has a maximum reverse voltage of 110V. It can handle a maximum non-repetitive peak reverse power of 5000W and has a maximum clamping voltage of 177V. The 5KP110CA-TP is available in a 2-pin R-6 package that is ROHS compliant and made of plastic.
Micro Commercial Components 5KP110CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 177 |
| Breakdown Voltage-Nom | 128.5 |
| Breakdown Voltage-Max | 135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP110CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.