This silicon transient voltage suppressor diode features a unidirectional polarity and is constructed with a single silicon diode element. It has a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.3V, with a maximum breakdown voltage of 14.7V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 5000W. It is available in a 2-pin axial package type.
Micro Commercial Components 5KP12A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.