The 5KP130CA-TP-HF transient voltage suppressor diode from Micro Commercial Components features a silicon diode element material and bidirectional polarity. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in an axial lead package type, O-PALF-W2. It is designed to handle a maximum reverse voltage of 130V and a non-repetitive peak reverse power dissipation of 5000W.
Micro Commercial Components 5KP130CA-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 159 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP130CA-TP-HF to view detailed technical specifications.
No datasheet is available for this part.