This 2-pin bidirectional transient voltage suppressor diode features a silicon diode element material and a maximum reverse voltage of 13V. It has a minimum breakdown voltage of 14.4V and a maximum breakdown voltage of 15.9V. The diode is designed to handle a maximum non-repetitive peak reverse power dissipation of 5000W. It is available in an axial package type with a 2-pin count.
Micro Commercial Components 5KP13CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 15.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.