The 5KP20CA is a 2-pin axial lead transient voltage suppressor diode from Micro Commercial Components with a maximum reverse voltage of 24.5V and a maximum non-repetitive peak reverse power dissipation of 5000W. It features a silicon diode element and bidirectional polarity. The diode is packaged in an O-PALF-W2 package type. The 5KP20CA is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components 5KP20CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 24.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.