The 5KP26A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 26V and a minimum breakdown voltage of 28.9V. It features a maximum non-repetitive peak reverse power dissipation of 5000W and is available in a 2-pin axial package type. This component is suitable for use in applications requiring transient voltage suppression, such as surge protection and voltage clamping. The 5KP26A is manufactured by Micro Commercial Components and meets the requirements of the specified categories and standards.
Micro Commercial Components 5KP26A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 31.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.