The 5KP54CA is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It features a silicon diode element and a maximum reverse voltage of 54V. The diode is packaged in an axial configuration with 2 terminals and a maximum non-repetitive peak reverse power dissipation of 5000W. The 5KP54CA operates over a temperature range of -55°C to 175°C.
Micro Commercial Components 5KP54CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 66.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP54CA to view detailed technical specifications.
No datasheet is available for this part.