The 5KP70CA-TP-HF is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is made of silicon and has a maximum reverse voltage of 70V. It can handle a maximum non-repetitive peak reverse power dissipation of 5000W and has a clamping voltage of 113V. The diode is available in an axial package.
Micro Commercial Components 5KP70CA-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 81.9 |
| Breakdown Voltage-Max | 86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP70CA-TP-HF to view detailed technical specifications.
No datasheet is available for this part.