This is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 78V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a 2-pin R-6 plastic package that is ROHS compliant. It is suitable for use in applications where transient voltage suppression is required.
Micro Commercial Components 5KP78A-AP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Nom | 91.25 |
| Breakdown Voltage-Max | 95.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP78A-AP to view detailed technical specifications.
No datasheet is available for this part.