This silicon rectifier diode features a maximum reverse voltage of 20V and a maximum power dissipation of 0.2W. It has a dual terminal configuration and operates within a temperature range of -55 to 125°C. The diode element is made of silicon and is a general purpose rectifier.
Micro Commercial Components B0520WTL-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components B0520WTL-TP to view detailed technical specifications.
No datasheet is available for this part.