This silicon PIN diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation of 0.2 watts and is a dual-terminal device. The diode element is made of silicon and is a PIN diode type. The device is packaged in a ROHS compliant plastic package with 2 pins.
Micro Commercial Components BAP50-03-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAP50-03-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.