The BAS70DW-04-TP is a 6-pin rectifier diode from Micro Commercial Components with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and a power dissipation of 0.2W. The diode element is made of SILICON and has a maximum reverse voltage of 70V. The device is packaged in a RoHS compliant, ultra small plastic package with 6 pins.
Micro Commercial Components BAS70DW-04-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAS70DW-04-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.