The BAS70WT-TP is a 70V 200mA ultra-small rectifier diode from Micro Commercial Components. It features a SILICON diode element material and a maximum operating temperature of 125 degrees Celsius. The diode is available in a ROHS compliant, ultra small plastic package with 3 pins. It is suitable for general purpose rectification applications.
Micro Commercial Components BAS70WT-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAS70WT-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.