The BAS70X-TP is a silicon rectifier diode with a maximum reverse voltage of 70V and a maximum current of 200mA. It features a dual terminal configuration and operates over a temperature range of -55°C to 125°C. This diode is suitable for general-purpose rectification applications.
Micro Commercial Components BAS70X-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAS70X-TP to view detailed technical specifications.
No datasheet is available for this part.