The BAV170-TP is a dual silicon rectifier diode from Micro Commercial Components, featuring a maximum operating temperature of 150 degrees Celsius. It has three terminals and a pin count of three, with two diode elements made of silicon. The diode type is a rectifier diode, and it can withstand a maximum reverse voltage of 85 volts. The power dissipation is maximally 0.25 watts. The device is packaged in a R-PDSO-G3 package type.
Micro Commercial Components BAV170-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAV170-TP to view detailed technical specifications.
No datasheet is available for this part.