General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 120V and a maximum continuous forward current of 0.2A. With a maximum power dissipation of 0.41W, it operates across a temperature range of -55°C to 150°C. The plastic package houses two terminals, providing a dual terminal configuration.
Micro Commercial Components BAV19W-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAV19W-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.