The BAV21WS-TP-HF is a dual silicon rectifier diode with a maximum reverse voltage of 200V and a maximum power dissipation of 0.25W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is a dual element device with a terminal position of dual. It is manufactured by Micro Commercial Components.
Micro Commercial Components BAV21WS-TP-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAV21WS-TP-HF to view detailed technical specifications.
No datasheet is available for this part.